help desk software
DATA SHEET

ZCKJ11H7

TES Electric

Switch Access Body Limit Switch

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
ZCKJ11H7
RoHS:
No
HTS:
8536509055
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Body
Switch Type:
Limit Switch
Switch Access Body Limit Switch
Search Keywords:
range of product:OsiSense XC, series name:standard format, product or component type:limit switch body, device short name:ZCKJ, design:, body type:plug-in body, product compatibility:XCKJ, associated head:ZCKE05,ZCKE06,ZCKE08,ZCKE21,ZCKE23,ZCKE61,ZCKE619,ZCKE62,ZCKE629,ZCKE63,ZCKE64,ZCKE65,ZCKE66,ZCKE67, body material:metal, cable entry:1 entry tapped for 1/2" NPT conduit, number of poles:1, contacts type and composition:1 C/O, contacts operation:snap action, number of steps:1 1 position, contacts material:silver plated contacts
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$133.07
$133.070
5
$111.96
$559.800
10
$107.54
$1,075.400
25 +
$103.46
$2,586.500
Tools/3D Models
Product Guides