54148UF
Thomas & BettsOne-Hole Lug - 45° Bend Standard Barrel - Peep Hole - #1 AWG - Copper - Tin Plated - Green
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54148UF
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
The 54148UF is a copper tin-plated one-hole lug, 90° bend standard barrel with peep hole for wire size #1 AWG. Voltage rating is 35kV. Bolt size is 3/8 inch. Die code is 37. Die color code is green.
Search Keywords:
54148UF
IN STOCK:
30
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$9.65
$193.000
40
$9.24
$369.600
60
$9.10
$546.000
100
$8.97
$897.000
260
$8.54
$2,220.400
500
$8.32
$4,160.000
1,000
+
$8.20
$8,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
F2211/4-BK003
FIT-221 1/4" BLACK - 76.2m (250ft)
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
207463-1
CRIMP SNAP RCPT ASSY,SZ 3
50881-2
TERMINAL,PIDG R 16-14 6