CI12-90-AM3
Thomas & BettsHinged Connector Interface Fitting - 90 Deg Elbow with 360 Deg Swivel - 3-Way AMP Junior or Mini Timer Connector to Conduit - NC12/NW10 - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
CI12-90-AM3
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
The CI12-90-AM3 polyamide connector provide connection between connector interface and conduit. This connector has IP40 rating and very high UV protection. Operating temperature range is from -40 to 120 degrees celsius.
Search Keywords:
CI1290AM3
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$4.00
$20.000
50
$3.25
$162.500
100
$3.20
$320.000
250
$3.01
$752.500
500
$2.85
$1,425.000
1,000
$2.81
$2,810.000
2,500
$2.70
$6,750.000
5,000
+
$2.66
$13,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
121583-0004
Circular DIN Connector - 4 Contact - Male - Cable And Panel Mount - Crimp Terminal - Recep...
BVIMV-U359-14
EMVFIX EMC Female Connector - Polyamide and Nickel-Plated Aluminum - Thread Type UNEF - Th...
AL13/PG9/C90/BL
90 Degree Conduit Fitting - Fixed External Male Thread - Nominal Conduit Size 13mm - PG9 T...
TPS120812
Hinged Conduit Joiner - T-Shape - Conduit Size A: NC12/NW10 - Size B: NC08/NW7.5 - Size C:...
TPS120808
Hinged Conduit Joiner - T-Shape - Conduit Size A: NC12/NW10 - Size B: NC08/NW7.5 - Size C:...