GSC219
Thomas & BettsOuter Sleeve Connector - Hexagonal Range - 1/4 Inch/6.4mm - Inner Dia .219 Inches/5.56mm - Green - Soft Bronze - Tin Plated Finish .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
GSC219
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Sleeve3852
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Green3840
Operating Temperature:
N/A
The GSC219 is an outer sleeve connector made of tin-plated soft bronze for a shielded cable grounding system made of 2 cylindrical sleeves, for solderless crimp connection. Length 1/4 Inch/6.4mm, inner diameter .219 Inches/5.56mm, outer diameter .250 Inches/6.35mm. The sleeve is color-coded according to their size. The color code is green.
Search Keywords:
GSC219
IN STOCK:
504
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.471
$36.775
50
$1.449
$72.450
100
$1.165
$116.500
250
$1.028
$257.000
500
$0.950
$475.000
750
$0.930
$697.500
1,000
+
$0.916
$916.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1827716
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
GSB101
Connector Terminals, Sleeve Bronze Yellow Tin Shield-Kon
GSB134
Sleeve Hard Bronze Orange 7.93mm Tin
GSC225
Outer Sleeve Connector - Hexagonal Range - 1/4 Inch/6.4mm - Inner Dia .225 Inches/5.71mm -...