help desk software
DATA SHEET

HFAK-P21/16

Thomas & Betts

PMA EMC Adapter - PG Thread - P21/P16 - Aluminum - Nickel-Plated Finish .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
HFAK-P21/16
RoHS:
Yes
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
The HFAK-P21/16 is an EMC adapter with a conical braid clamp and PG thread fits conduit size NW17. The thread size 1 is PG21, the thread size 2 is PG16 and the length of the thread 1 is 11 mm. Thread 1: on the casing side. Thread 2: on the PMA connector side.
Search Keywords:
HFAKP2116
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$143.99
$431.970
5
$129.59
$647.950
8
$113.39
$907.120
10 +
$111.12
$1,111.200
Tools/3D Models
Product Guides