KNF18-187-020FD-M
Thomas & BettsSpec-Kon®Nylon Fully Insulated Female Disconnect - Wire Range 22-16 AWG - Tab Size 0.187 x 0.20 Inch - Brass - Copper Sleeve - Red - 1000 pcs .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
KNF18-187-020FD-M
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
The KNF18-187-020FD-M is a nylon fully insulating female disconnect for a conductor range of 22 - 16 AWG (0.5 - 1.5 mm²) and with a tab size of 0.187 x 0.20 inches. The female disconnect is made of brass with copper sleeve. The overall length is 0.795 inches (20.2 mm). Insulators are color coded for specific wire sizes. The color code is red. Package of 1000 pcs.
Search Keywords:
KNF18187020FDM
IN STOCK:
1,258
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$0.859
$21.475
250
$0.698
$174.500
500
$0.687
$343.500
1,000
$0.667
$667.000
3,000
$0.612
$1,836.000
5,000
$0.603
$3,015.000
8,000
$0.594
$4,752.000
15,000
+
$0.585
$8,775.000