NSHV-U353/01
Thomas & BettsPMAFIX NSHV-U Swivel Connector - 90° Curved Elbow - Connector Material Polyamide 6 - Color Black - UN Metal Female Thread - Thread Material Black Anodized Aluminium - UN Thread Size 1-7/16"-18 UNEF - Thread Length 11.0mm - Conduit Size NW23 - IP66, IP68 & IP69 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
NSHV-U353/01
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
10
The NSHV-U353/01 is a swivel connector, made of polyamide 6 in black color with a UN metal female thread size of 1-7/16"-18 UNEF, for flexible non-metallic conduit. Uses for applications with high technical requirements, mainly in machine building. Characterized by very high-impact resistance, high thread and system connection strength, easy installation, high conduit pull-out strength, excellent UV resistance and weathering characteristics, suitable for occasional rotation, etc. It fits for both conduit profiles - fine (T) and coarse (G). Compatible with: PMAFLEX Pro conduits, PMAFLEX Multilayer conduits, PMAFLEX conduits and PMA Smart Line conduits.
Search Keywords:
NSHVU35301
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
3
$94.83
$284.490
5
$85.35
$426.750
8
$74.68
$597.440
10
+
$73.19
$731.900
Product Guides