Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RD8-12
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12.7 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 8AWG 45.46mm 20.82mm Electro-Tin Cardboard
Search Keywords:
RD812
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$6.03
$150.750
50
$5.64
$282.000
100
$5.38
$538.000
250
$5.14
$1,285.000
500
$4.92
$2,460.000
1,000
$4.79
$4,790.000
2,500
$4.72
$11,800.000
5,000
+
$4.60
$23,000.000
DOWNLOADS