help desk software
DATA SHEET

RZ22-6

Thomas & Betts

Ring Tongue Terminal 22-26AWG Copper Yellow 16.51mm Electro Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RZ22-6
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
22-26 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 22-26AWG Copper Yellow 16.51mm Electro Tin
Search Keywords:
RZ226
IN STOCK: 320
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.55
$27.750
50
$4.51
$225.500
100
$4.30
$430.000
300
$4.12
$1,236.000
500
$3.95
$1,975.000
1,000
$3.85
$3,850.000
2,500
$3.75
$9,375.000
5,000 +
$3.69
$18,450.000
Tools/3D Models
Product Guides