help desk software
DATA SHEET

TY275M

Thomas & Betts

Cable Ties, Standard Locking Polyamide 6/6 Natural 127mm 540N Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY275M
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Style:
Standard Locking2071
Body Material:
Polyamide 6/62061
Maximum Bundle Diameter:
127 mm
Tensile Strength:
540(Min) N
Color:
Natural2062
Operating Temperature:
-402065°C to 852065°C
Cable Ties, Standard Locking Polyamide 6/6 Natural 127mm 540N Bulk
Search Keywords:
TY275M
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.903
$451.500
1,000
$0.864
$864.000
2,500
$0.829
$2,072.500
5,000
$0.807
$4,035.000
7,500
$0.795
$5,962.500
10,000
$0.783
$7,830.000
15,000 +
$0.771
$11,565.000
Tools/3D Models
Product Guides