TY33M
Thomas & BettsCable Ties, Standard Locking Polyamide 6/6 Natural 16mm 80N Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY33M
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
16 mm
Tensile Strength:
80(Min) N
Color:
Natural
Operating Temperature:
-40°C to 85 °C
Product Description:These Thomas & Betts cable ties (part TY33M) are designed for securing and organizing cables with ease. Made from durable polyamide 6/6 material, these standard locking cable ties have a natural color and a width of 16mm. With a maximum tensile strength of 80N, these cable ties are sturdy and reliable for bundling cables in bulk quantities. Ideal for various applications, these Thomas & Betts cable ties are a must-have for any professional or DIY project.
Search Keywords:
TY33M
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
4,000
can ship 1/3/25
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3250
$325.000
3,000
$0.3181
$954.300
5,000
$0.3115
$1,557.500
8,000
$0.3084
$2,467.200
10,000
$0.3053
$3,053.000
15,000
$0.3022
$4,533.000
25,000
$0.2992
$7,480.000
50,000
+
$0.2962
$14,810.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205204-4
This plug from TE comes from their HDP-20 Series of Snap-In Contact Connectors. This D-sub...
TY23MX
Cable Ties, Standard Locking Nylon 6/6 Black 15.87mm 80N Automotive Bulk
5745563-1
HD KIT,SCREWLOCK FEMALE
66565-4
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 30.0µin (0.76µm...
17566-BLK-C3
Cable Assembly AC Power 2m NEMA 6-15P to C13 3 to 3 POS M-F 18AWG