Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY35M
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
45 mm
Tensile Strength:
222 N
Color:
Natural
Operating Temperature:
-40°C to 85 °C
Cable Ties, Standard Locking Polyamide 6/6 Natural 45mm 222N Bulk
Search Keywords:
TY35M
Different packaging options available. See Alternatives
IN STOCK:
1,839
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5440
$27.200
500
$0.3802
$190.100
1,000
$0.3478
$347.800
3,000
$0.3404
$1,021.200
5,000
$0.3333
$1,666.500
8,000
$0.3300
$2,640.000
15,000
$0.3267
$4,900.500
25,000
+
$0.3234
$8,085.000
Product Guides
CUSTOMERS
ALSO BOUGHT
323994
Butt Splice - Yellow - PIDG Series - 26 AWG - 22 AWG - 0.4 mm² - Nylon (Polyamide).
BU-41C-0
Black Plier-Type Copper Clip - 400 Amp
025-1123-001
Connector Accessories Dust Cap Straight
326875
TERMINAL,PIDG R 26-22 6
PV10-6LF-L
Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #6 stud siz...