Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY46MT
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Style:
Identification
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
44.45 mm
Tensile Strength:
222.41 N
Color:
N/A
Operating Temperature:
-40°C to 85 °C
Cable Ties, Identification Nylon 6/6 44.45mm 222.41N
Search Keywords:
TY46MT
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
125
$5.40
$675.000
250
$3.33
$832.500
375
$2.63
$986.250
500
+
$2.58
$1,290.000
Product Guides