help desk software
DATA SHEET

TY-TOTE-25

Thomas & Betts

Cable Ties, Standard Locking Polyester Blue

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY-TOTE-25
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Style:
Standard Locking
Body Material:
Polyester
Dimension:
N/A
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Blue
Operating Temperature:
N/A
Cable Ties, Standard Locking Polyester Blue
Search Keywords:
TYTOTE25
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.87
$41.870
5
$37.36
$186.800
10
$36.80
$368.000
25
$35.20
$880.000
50
$33.27
$1,663.500
100
$32.77
$3,277.000
250 +
$31.96
$7,990.000
Tools/3D Models
Product Guides