Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
F-43X
RoHS:
Yes
HTS:
8504312000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Single
Secondary Side Voltage:
6.3 V
Secondary Side Current:
680 mA
Power Rating:
25.2 VA
Mounting:
Flange Mount
Dimension:
84.1 x 50.8 x 49.2 mm
Power Transformer 1500Vrms 25.2VA 4Term. Wire Lead Flange Mount
Search Keywords:
F43X
IN STOCK:
0
Manufacturer Stock:
28
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
5
$12.78
$63.900
25
$11.58
$289.500
50
$11.06
$553.000
100
$10.74
$1,074.000
250
$10.15
$2,537.500
500
$9.88
$4,940.000
1,000
+
$9.73
$9,730.000
Product Guides