help desk software
DATA SHEET

MET-22-T

Triad Magnetics

Audio Transformer 1:1 1000Vrms 280Ohm Prim. DCR 350Ohm Sec. DCR 6Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
MET-22-T
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
84
Operating Frequency:
0.3 to 100 kHz
Frequency Response:
±2 dB
Package Type:
DIP
Turns Ratio:
1:1
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
2.5 KOhm
Audio Transformer 1:1 1000Vrms 280Ohm Prim. DCR 350Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords:
MET22T
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.03
$50.150
25
$9.09
$227.250
84
$8.69
$729.960
168
$8.31
$1,396.080
252
$7.97
$2,008.440
504
$7.76
$3,911.040
1,008 +
$7.64
$7,701.120
Tools/3D Models
Product Guides