WAU24-1000
Triad MagneticsTransformer - Wall Mount - 24 Watts: 24VAC @ 1A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WAU24-1000
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/AC
Type:
Transformer
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
24 W
Output Voltage:
24 VAC
Output Current:
1.0 A
Ripple & Noise:
Not App
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cUL, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Not App
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
120
Minimum AC Input Voltage:
Not Spec'd
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
60 Hz
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-10 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
80.0 x 60.0 x 48.0 mm
Dimensions L x W x H(in):
3.15 x 2.37 x 1.90 in
Transformer - Wall Mount - 24 Watts: 24VAC @ 1A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords:
WAU241000
IN STOCK:
63
Can Ship immediately
Manufacturer Stock:
100
can ship
11/4/24
Factory Lead-Time
20 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
1
$17.72
$17.720
10
$15.50
$155.000
25
$14.61
$365.250
50
$14.06
$703.000
100
$13.55
$1,355.000
250
$13.41
$3,352.500
500
+
$13.28
$6,640.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
TC33X-2-101E
Res Trimmer 100 Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
Z5.522.8553.0
Connector Accessories End Clamp Straight
1777086
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1777811
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
XLG-75-12-A
Constant Power Mode LED Driver - 12VDC - 2.5 to 5A - Built-In potentiometer Current Adjust...