Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
BC-PERS-280
RoHS:
Yes
HTS:
8504407012
Supplier Standard Pack
1
Package Type:
Battery Recharge Time:
N/A
Family:
BCPERS300
Battery Voltage Rating:
12 VDC
Backup Time:
6.3 min
Battery Capacity:
N/A
Data Lines Connector:
N/A
Efficiency:
97 %
Life Cycle:
Discontinued & Replaced
UPS Standby Tower 115V/120V 180W 300VA
Search Keywords:
BCPERS280
This product is not in stock and cannot be back-ordered
Product Guides