PDUMNH30
Tripp Lite By EatonTripp Lite PDUMNH30 PDU Monitored 120V 30A 5-15/20R 16 Outlet L5-30P Horizontal 2URM .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
PDUMNH30
RoHS:
Yes
HTS:
8536.30.8000
COO:
TW
Supplier Standard Pack
1
The Tripp Lite PDUMNH30 is a monitored power distribution unit designed for reliable and efficient power management. This PDU features 16 outlets, a 30A capacity, and a 120V input. With a versatile 5-15/20R outlet configuration and a sturdy L5-30P input plug, this horizontal rack-mounted unit saves space and streamlines your power distribution setup. Ideal for data centers, server rooms, and other IT environments, the PDUMNH30 offers remote monitoring capabilities to ensure optimal performance and protection of your critical equipment.
Search Keywords:
PDUMNH30
CUSTOMERS
ALSO BOUGHT
HBL2613VBK
LKG VAL CONN, 30A 125V, L5-30R, BK
N254-024-SH
24-Port 1U Rack-Mount STP Shielded Cat6 /Cat5 Feedthrough Patch Panel, RJ45 Ethernet, TAA
D2425G
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC...
PR175DLCB16B
PNL1U RACK w/16 LC DPX BRZ