UR022-010
Tripp Lite By EatonCable Assembly 3.1m Reversible USB Type A to USB Type B 4 to 5 POS M-M 24AWG/28AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
UR022-010
RoHS:
Yes
HTS:
8544.42.2000
COO:
CN
Supplier Standard Pack
1
The TRIPP LITE BY EATON UR022-010 is a high-quality cable assembly that features a reversible USB Type A to USB Type B connection. This 3.1m cable is designed with 4 to 5 positions and features male-to-male connectors. It is constructed with 24AWG and 28AWG wire for reliable and efficient data transfer. Upgrade your connectivity with this durable and versatile cable assembly.
Search Keywords:
UR022010
IN STOCK:
165
Can Ship immediately
Manufacturer Stock:
23
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
5
$8.15
$40.750
25
$6.62
$165.500
50
$6.53
$326.500
100
$6.33
$633.000
250
$5.81
$1,452.500
500
$5.72
$2,860.000
1,000
$5.64
$5,640.000
2,500
+
$5.44
$13,600.000
CUSTOMERS
ALSO BOUGHT
30-9510-99
DATA EXTN CABLE, DB9M-F,10FT
108-0306-001
Orange Banana Plug, Insulated, Round Solder/Solderless Hole
108-0313-001
Grey Banana Plug, Insulated, Round Solder/Solderless Hole
P560-010
Cable Assembly Audio/Video 3.05m DVI-D to DVI-D M-M
U024-010
Cable Assembly USB 3.1m USB Type A to USB Type A 4 to 4 POS M-F 24AWG/28AWG