help desk software
DATA SHEET

1030QDX4

VCC / Chicago Miniature

PMI RND .5" Neon 125V Tab White Blk Bzl

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
1030QDX4
RoHS:
Yes
HTS:
8531907500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG
Voltage Rating:
125 V
Color:
White
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
N/A
PMI RND .5" Neon 125V Tab White Blk Bzl
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.781
$278.100
200
$2.642
$528.400
300
$2.510
$753.000
400 +
$2.385
$954.000
Tools/3D Models
Product Guides