1051C1
VCC / Chicago MiniatureNeon Panel Mount Indicator Red .500″ Hi-Hat 250V Wire Leads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
1051C1
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Current Rating:
N/A
Color:
Red
The CHICAGO MINIATURE part 1051C1 is a vibrant red Neon Panel Mount Indicator that is perfect for applications requiring a bright visual indication. With a .500" diameter, this compact indicator can be easily mounted onto panels, ensuring clear visibility. With a voltage rating of 250V, it provides reliable performance, and the wire leads make installation hassle-free. This durable indicator is an excellent choice for various electrical and electronic systems, offering a long-lasting, high-quality lighting solution.
Search Keywords:
1051C1
IN STOCK:
888
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.184
$25.920
50
$3.766
$188.300
100
$3.441
$344.100
300
$3.407
$1,022.100
500
$3.373
$1,686.500
1,000
$3.267
$3,267.000
2,500
$3.229
$8,072.500
5,000
+
$3.196
$15,980.000
CUSTOMERS
ALSO BOUGHT
1050C1
Neon Panel Mount Indicator Red .500″ Hi-Hat 125V Wire Leads
725BXXSC3ML-24D
Electromechanical Relay 24VDC 25A DPST-NO (67.7x33.1x53.2)mm Panel/DIN Rail Power Relay
DRA1-CMX60D10
DRA1 CMX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-10 VD...