help desk software
DATA SHEET

160A-604R

VCC / Chicago Miniature

PLC 3mm 7/32-64 RND Translucent Red

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
160A-604R
RoHS:
Yes
HTS:
9001904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BAG
PLC 3mm 7/32-64 RND Translucent Red
Search Keywords:
160A604R
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$3.08
$385.000
250
$2.31
$577.500
375
$2.16
$810.000
500 +
$2.11
$1,055.000
Tools/3D Models
Product Guides