Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
2112QA5
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Color:
Green
Current Rating:
N/A
The 2112QA5 is a non-relampable neon indicator light. Mounting is on Ø.310” . Rated voltage is 105-125 VAC. Color is green. Lens are polycarbonate, housing is white nylon.
Search Keywords:
2112QA5
IN STOCK:
404
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$10.08
$50.400
25
$7.92
$198.000
50
$7.72
$386.000
100
$6.52
$652.000
300
$6.24
$1,872.000
500
$5.97
$2,985.000
1,000
$5.44
$5,440.000
2,500
+
$5.39
$13,475.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PB-12600ZQ
Pb Series Pushbutton Miniature Switch |Electroswitch PB-12600ZQ
RY2KS-UAC120V
Power relay Over 2A
40J1R0E
Res Wirewound 1 Ohm 5% 10W ±50ppm/°C Conformal Silicone Ceramic AXL
RES75RE
Res Wirewound Rheostat 75 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm...