Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
2191L5-24V
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Color:
Green
PMI RND .31" LED 24V Wire Green
Search Keywords:
2191L524V
IN STOCK:
128
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$6.992
$34.960
50
$4.922
$246.100
100
$4.598
$459.800
300
$4.293
$1,287.900
500
$4.010
$2,005.000
1,000
$3.737
$3,737.000
2,500
$3.699
$9,247.500
5,000
+
$3.662
$18,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
66740-6
Power Contact - Stamped - Socket - 16 AWG / 14 to 12 AWG Wire Size, 2 to 3 mm² / 1.25 to 1...
7501K15
Switch Toggle - On-Off - SPST - Non Illuminated - 7500 Series - 15 A.
8006K52N1V2
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 15A 250VAC 28VDC 559.27VA 25000Cycle...
97-3057-4
Cable Clamp die-cast zinc alloy