help desk software
DATA SHEET

2195A1-28V

VCC / Chicago Miniature

Non-Relampable Panel Mount Indicator -Wire - Red - 28 V

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
2195A1-28V
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Color:
Red
Current Rating:
N/A
Life Cycle:
Discontinued
The 2195A1-28V is a non-relampable panel mount indicator. Mounting is on Ø.310”. Wire Leads: No. 22 AWG (105°C) 4.40/4.80 long. Rated voltage is 28 V. Color is red. Lens are polycarbonate, housing is white nylon.
Search Keywords:
2195A128V
  This product is discontinued, but still in stock
IN STOCK: 28
Can Ship immediately
Minimum Order:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.767
$6.767
20
$6.152
$123.040
25
$6.091
$152.275
100
$3.392
$339.200
500
$3.329
$1,664.500
1,000
$2.696
$2,696.000
5,000
$2.038
$10,190.000
10,000
$1.899
$18,990.000
25,000 +
$1.797
$44,925.000
Tools/3D Models
Product Guides