help desk software
DATA SHEET

4300H1LC

VCC / Chicago Miniature

LED TH 5mm 1.8V 2mA Red

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
4300H1LC
RoHS:
Yes
HTS:
8541406050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Color:
Red
Dominant Wavelength:
N/A
Dimension:
8.64 x 5.84 mm
LED TH 5mm 1.8V 2mA Red
Search Keywords:
4300H1LC
IN STOCK: 782
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.7750
$38.750
500
$0.4294
$214.700
1,000
$0.3217
$321.700
3,000
$0.3085
$925.500
5,000
$0.2982
$1,491.000
8,000
$0.2952
$2,361.600
15,000
$0.2923
$4,384.500
25,000 +
$0.2872
$7,180.000
Tools/3D Models
Product Guides