Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
4301F1/5
RoHS:
Yes
HTS:
8541406050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Color Temperature:
N/A
Dimension:
4.45 x 3.2 mm
Category:
Standard LED
Dominant Wavelength:
N/A
Color:
Green/Red
LED TH 3mm 1.8/2.1V 20mA 12.6/3.7mcd R/G
Search Keywords:
4301F15
IN STOCK:
350
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$0.8378
$41.890
250
$0.6600
$165.000
1,000
$0.5001
$500.100
3,000
$0.4849
$1,454.700
5,000
$0.4740
$2,370.000
8,000
$0.4669
$3,735.200
10,000
$0.4599
$4,599.000
15,000
+
$0.4530
$6,795.000
Product Guides