help desk software
DATA SHEET

4301F1/5-A

VCC / Chicago Miniature

LED Bi-Color 565nm/660nm 2-Pin T-1 Bag

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
4301F1/5-A
RoHS:
Yes
HTS:
8541406050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Dominant Wavelength:
N/A
Color:
Green/Red
Category:
Standard LED
Color Temperature:
N/A
Dimension:
4.45 x 3.2 mm
LED Bi-Color 565nm/660nm 2-Pin T-1 Bag
Search Keywords:
4301F15A
IN STOCK: 0
Minimum Order:
50
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5769
$28.845
500
$0.4688
$234.400
1,000
$0.4478
$447.800
3,000
$0.4225
$1,267.500
5,000
$0.3699
$1,849.500
8,000
$0.3574
$2,859.200
10,000
$0.3288
$3,288.000
15,000 +
$0.3200
$4,800.000
Tools/3D Models
Product Guides