help desk software
DATA SHEET

5110F1

VCC / Chicago Miniature

PMI RND .157" LED 2V Wire Red

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
5110F1
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Mounting:
Snap Fit To Panel
Dimension:
15.24 x 4.83 mm
Type:
Uni-Color
Color:
Red
Peak Wavelength:
635 nm
Lens Appearance:
Diffused
Lens Dimensions:
N/A
Intensity:
10 mcd
Viewing Angle:
N/A
PMI RND .157" LED 2V Wire Red
Search Keywords:
5110F1
IN STOCK: 200
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.76
$176.000
300
$1.69
$507.000
500
$1.59
$795.000
1,000
$1.37
$1,370.000
2,500
$1.34
$3,350.000
5,000
$1.30
$6,500.000
7,500
$1.25
$9,375.000
10,000 +
$1.13
$11,300.000
Tools/3D Models
Product Guides