help desk software
DATA SHEET

5302H3-5V

VCC / Chicago Miniature

CBI 5mm 1POS Right Angle 5.0V Yellow

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
5302H3-5V
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Dominant Wavelength:
N/A
Color:
Amber
Dimension:
6.1 x 9.14 + 5.33(Max) x 6.1 mm
Life Cycle:
Discontinued
CBI 5mm 1POS Right Angle 5.0V Yellow
Search Keywords:
5302H35V
  This product is discontinued, but still in stock
IN STOCK: 400
Can Ship immediately
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.180
$118.000
200
$0.804
$160.800
300
$0.384
$115.200
400 +
$0.337
$134.800
Tools/3D Models
Product Guides