Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
5307H1
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Dimension:
14.48 x 6.1 mm
Color:
Red
Dominant Wavelength:
N/A
Life Cycle:
Discontinued
The 5307H1 is a T-1 3/4 Right Angle LED Assembly, complete with built-in resistor. Color is red. Rated voltage is 2V.
Search Keywords:
5307H1
This product is discontinued, but still in stock
IN STOCK:
941
Can Ship immediately
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$1.450
$145.000
200
$1.370
$274.000
300
$1.236
$370.800
400
$1.174
$469.600
2,500
$1.115
$2,787.500
5,000
$0.590
$2,950.000
7,500
$0.415
$3,112.500
10,000
+
$0.407
$4,070.000
Product Guides