help desk software
DATA SHEET

5372T3-5V

VCC / Chicago Miniature

CBI Miniature 1POS Vertical 5V Amber

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
5372T3-5V
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Color:
Amber
Dominant Wavelength:
N/A
Dimension:
6.1 x 2.29 x 6.35 mm
Life Cycle:
Discontinued
CBI Miniature 1POS Vertical 5V Amber
  This product is discontinued, but still in stock
IN STOCK: 19
Can Ship immediately
You may purchase in-stock quantity up to 19
Minimum Order:
70
Available in less than min:
19
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.716
$1.716
70
$1.560
$109.200
200
$1.340
$268.000
300
$1.220
$366.000
500
$0.920
$460.000
800
$0.850
$680.000
1,000 +
$0.840
$840.000
Tools/3D Models
Product Guides