help desk software
DATA SHEET

5381H1LC

VCC / Chicago Miniature

LED Uni-Color Red 635nm 2-Pin

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
5381H1LC
RoHS:
Yes
HTS:
8536694051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Category:
Standard LED
Dominant Wavelength:
N/A
Color:
Red
Color Temperature:
N/A
Dimension:
6.1 x 6.1 x 11.43 mm
Life Cycle:
Discontinued
LED Uni-Color Red 635nm 2-Pin
  This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
750
Available in less than min:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.9823
$0.982
750
$0.8930
$669.750
1,500
$0.5430
$814.500
2,250 +
$0.3990
$897.750
Tools/3D Models
Product Guides