help desk software
DATA SHEET

5650F1LC

VCC / Chicago Miniature

CBI 3mm 1POS Right Angle 1.8V Red LC

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
5650F1LC
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Dimension:
8.71 x 4.57 x 7.37 mm
Color:
Red
Dominant Wavelength:
N/A
Life Cycle:
Discontinued
CBI 3mm 1POS Right Angle 1.8V Red LC
  This product is discontinued, but still in stock
IN STOCK: 550
Can Ship immediately
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.590
$159.000
500
$0.520
$260.000
1,000
$0.497
$497.000
3,000
$0.472
$1,416.000
5,000
$0.445
$2,225.000
10,000 +
$0.391
$3,910.000
Tools/3D Models
Product Guides