Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
6091QM1-24V
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Voltage Rating:
24 V
Color:
Red
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
N/A
PMI RND .380" LED 24V Tab Red cURus
Search Keywords:
6091QM124V
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.00
$45.000
25
$7.31
$182.750
50
$7.20
$360.000
100
$6.99
$699.000
300
$6.41
$1,923.000
500
$6.25
$3,125.000
1,000
$5.51
$5,510.000
2,500
+
$5.29
$13,225.000
Product Guides