Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
6S6/145V
RoHS:
Yes
HTS:
8541406050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Voltage Rating:
145 V
Color:
N/A
Current Rating:
N/A
Lead/Base Style:
Single Contact Bayonet Base
Lamp Size:
S-6
Life Cycle:
Discontinued
LMP S-6 INC Candelabra Screw Base 145V
Search Keywords:
6S6145V
This product is discontinued, but still in stock
IN STOCK:
7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
30
Available in less than min:
7
Quantity
Unit Price
Ext. Price
1
$4.345
$4.345
30
$3.950
$118.500
200
$3.130
$626.000
300
$2.970
$891.000
400
$2.820
$1,128.000
2,500
$2.680
$6,700.000
5,000
$1.420
$7,100.000
7,500
$0.970
$7,275.000
10,000
+
$0.950
$9,500.000
Product Guides