help desk software
DATA SHEET

7012X1-100

VCC / Chicago Miniature

LED Uni-Color Red 660nm 2-Pin Chip 0805

RoHS Compliant
Strip Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
7012X1-100
RoHS:
Yes
HTS:
8541406050
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Strip
Dimension:
2.01 x 1.25 x 0.79 mm
Color:
Red
Dominant Wavelength:
N/A
LED Uni-Color Red 660nm 2-Pin Chip 0805
Search Keywords:
7012X1100
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
9 Weeks
Possible Replacement
7012X1
7012X1
VIEW PRODUCT
Tools/3D Models
Product Guides