help desk software
DATA SHEET

7012X5

VCC / Chicago Miniature

LED SMT 0805 2.1V 6.4mcd Green 4K

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
7012X5
RoHS:
Yes
HTS:
8541406050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Dimension:
2.01 x 1.25 x 0.79 mm
Dominant Wavelength:
N/A
Color:
Green
LED SMT 0805 2.1V 6.4mcd Green 4K
Search Keywords:
7012X5
  Possible Replacement options available.  See Alternatives
IN STOCK: 3,015
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.3070
$307.000
4,000
$0.3024
$1,209.600
8,000
$0.2979
$2,383.200
12,000
$0.2934
$3,520.800
16,000
$0.2890
$4,624.000
28,000
$0.2847
$7,971.600
52,000 +
$0.2804
$14,580.800
Tools/3D Models
Product Guides