help desk software
DATA SHEET

7012X7

VCC / Chicago Miniature

LED SMT 0805 2.1V 11.7mcd YellowGreen 4K

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
7012X7
RoHS:
Yes
HTS:
8541406050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Color:
Green/Yellow
Dominant Wavelength:
N/A
Dimension:
2.01 x 1.25 x 0.79 mm
Life Cycle:
Discontinued
LED SMT 0805 2.1V 11.7mcd YellowGreen 4K
Search Keywords:
7012X7
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
4000
Available in less than min:
1
Multiple:
4000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3759
$0.3759
4,000
$0.3417
$1,366.8000
8,000
$0.3383
$2,706.4000
12,000
$0.3349
$4,018.8000
16,000
$0.3316
$5,305.6000
28,000
$0.3282
$9,189.6000
52,000
$0.3250
$16,900.0000
100,000 +
$0.3217
$32,170.0000
Tools/3D Models
Product Guides