help desk software
DATA SHEET

7020X1

VCC / Chicago Miniature

LED Uni-Color Red 660nm 2-Pin Chip 0805

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
7020X1
RoHS:
Yes
HTS:
8541406050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dominant Wavelength:
N/A
Dimension:
2.01 x 1.25 x 0.79 mm
Color:
Red
Life Cycle:
Discontinued
LED Uni-Color Red 660nm 2-Pin Chip 0805
Search Keywords:
7020X1
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
7012X1
7012X1
VIEW PRODUCT
Tools/3D Models
Product Guides