help desk software
DATA SHEET

7361

VCC / Chicago Miniature

Incandescent Lamp - 5 V - Bi-Pin - T-1 3/4 (5mm) - 0.05 - 25000 h.

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
7361
RoHS:
Yes
HTS:
8531809051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG
The 7361 is a incandescent clear lamp. Rated voltage is 5V. Lamp base style is Bi-Pin. Lamp size is T-1 3/4. 25000 life hours.
Search Keywords:
7361
IN STOCK: 813
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.889
$88.900
300
$0.881
$264.300
500
$0.796
$398.000
1,000
$0.662
$662.000
2,500
$0.641
$1,602.500
5,000
$0.634
$3,170.000
7,500
$0.628
$4,710.000
10,000 +
$0.622
$6,220.000
Tools/3D Models
Product Guides