CMD17-21VRC/TR8
VCC / Chicago MiniatureLED SMT 0805 2.0V 13mcd 140deg Red 3K .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
CMD17-21VRC/TR8
RoHS:
Yes
HTS:
8541406050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Dimension:
2 x 1.25 x 1.1 mm
Dominant Wavelength:
N/A
Color:
Red
This CHICAGO MINIATURE CMD17-21VRC/TR8 LED is a Surface Mount Technology (SMT) 0805 component designed for efficient and reliable operation. With a low voltage rating of 2.0V, this red LED emits a brightness of 13mcd at a wide viewing angle of 140 degrees. Ideal for applications requiring vibrant red lighting, this component is a high-quality solution with a total quantity of 3,000 pieces available for purchase.
Search Keywords:
CMD1721VRCTR8
IN STOCK:
12,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.1815
$726.000
8,000
$0.1756
$1,404.800
12,000
$0.1738
$2,085.600
28,000
$0.1721
$4,818.800
52,000
$0.1704
$8,860.800
100,000
+
$0.1687
$16,870.000
Product Guides
Product Changes