Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
CMD17-21VRD/TR8
RoHS:
Yes
HTS:
8541406050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Dominant Wavelength:
N/A
Color:
Red
Dimension:
2 x 1.25 x 1.1 mm
The CMD17-21VRD/TR8 is a SMT LEDs package size for high-speed
autoinsertion. Color is H.E red. Test current is 20mA. Peak wave is 640nm.
Search Keywords:
CMD1721VRDTR8
IN STOCK:
20,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.2020
$808.000
8,000
$0.1990
$1,592.000
12,000
$0.1960
$2,352.000
28,000
$0.1930
$5,404.000
52,000
$0.1901
$9,885.200
100,000
+
$0.1873
$18,730.000
Product Guides
Product Changes