Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
CMD17-21VYD/TR8
RoHS:
Yes
HTS:
8541406050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Color:
Yellow
Color Temperature:
N/A
Dimension:
2 x 1.25 x 1.1 mm
Dominant Wavelength:
N/A
Category:
Chip LED
LED SMT 0805 2V 2.5mcd 140deg Yellow 3K
Search Keywords:
CMD1721VYDTR8
IN STOCK:
568
Can Ship immediately
You may purchase in-stock quantity up to 568
Minimum Order:
3000
Available in less than min:
568
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3048
$0.3048
3,000
$0.2771
$831.3000
6,000
$0.2399
$1,439.4000
9,000
$0.2363
$2,126.7000
12,000
$0.2133
$2,559.6000
27,000
$0.1926
$5,200.2000
51,000
$0.1669
$8,511.9000
102,000
+
$0.1523
$15,534.6000
Product Guides