Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
CMDA5DY7D1S
RoHS:
Yes
HTS:
8541406050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Category:
Chip LED
Dimension:
2 x 1.25 x 0.8 mm
Dominant Wavelength:
N/A
Color:
Amber
Color Temperature:
N/A
LED SMT 0805 1.9V 90mcd 170deg Amber 4K
Search Keywords:
CMDA5DY7D1S
IN STOCK:
4,797
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4669
$233.450
1,000
$0.4474
$447.400
4,000
$0.4132
$1,652.800
8,000
$0.3999
$3,199.200
12,000
$0.3900
$4,680.000
16,000
$0.3841
$6,145.600
28,000
+
$0.3784
$10,595.200
Product Guides