Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
NE-51H
RoHS:
Yes
HTS:
8539399000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BAG
Voltage Rating:
N/A
Color:
N/A
Current Rating:
0.0012 A
Lead/Base Style:
Miniature Bayonet Base
Lamp Size:
T-3 1/4
The B2A is a neon indicator lamp, with T-3 1/4 bayonet base. Maximum breakdown voltage is 95 VAC / 135 VDC. Design current is 1.2mA. Life cycle is 25.000h.
Search Keywords:
NE51H
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
300
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
300
$1.24
$372.000
500
$0.88
$440.000
800
$0.82
$656.000
1,000
+
$0.81
$810.000
Product Guides