1835LS3-G-CG
VCC / Data Display ProductsLED Lamp Replacement - Bayonet - 240V - T - 3 1/4 Size - Green. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Data Display Products
Part No:
1835LS3-G-CG
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Introducing DATA DISPLAY PROD. part 1835LS3-G-CG LED Lamp Replacement - Bayonet - 240V - T - 3 1/4 Size - Green. This energy-efficient LED lamp is the perfect replacement for traditional incandescent lamps. Designed for use in a variety of applications, this lamp features a bayonet base and operates on a 240V power supply. With its T-3 1/4 size, it is compact yet provides impressive brightness. The vibrant green color adds a touch of flair to any lighting setup. Upgrade your lighting with this exceptional LED lamp from DATA DISPLAY PROD.
Search Keywords:
1835LS3GCG
IN STOCK:
136
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$12.88
$12.880
10
$12.05
$120.500
25
$11.67
$291.750
50
$11.15
$557.500
100
$10.83
$1,083.000
250
$10.23
$2,557.500
500
+
$9.92
$4,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
V7-1S17D8-201
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A ...
1835LS3-A-CA
LED Replac. T-3 1/4 240V Bayonet Amber
255BXBP-48VDC
Electromechanical Relay 48VDC 10A DPST-NO/DPST-NC (66.8x36.7x94.4)mm THT Industrial Relay
KUP-14A35-120
Power Relay 120VAC 10A 3PDT(39.37x35.7x50)mm With Indicator Lamp Socket Mount
1835LS3-W-CW
LED Lamp Replacement White Bayonet 240V T - 3 1/4