MF200-NFW24H
VCC / Data Display ProductsLED Lamp T-1 3/4 Flange 24H Sub CWht .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Data Display Products
Part No:
MF200-NFW24H
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bag
DATA DISPLAY PROD. part MF200-NFW24H is a cutting-edge data display solution designed for optimal performance and reliability. With its superior quality and advanced features, this display unit is perfect for various industrial applications.Featuring a sleek design and compact size, the MF200-NFW24H display is easy to install and integrates seamlessly into any environment. Its high-resolution screen ensures crystal-clear visualization of data, graphs, and images, enabling users to make informed decisions quickly and accurately.Equipped with state-of-the-art technology, this display unit guarantees fast and responsive touch input, enhancing user interaction and improving overall productivity. The durable construction and ruggedized design make it ideal for harsh industrial environments, ensuring it withstands rough handling, extreme temperatures, and vibration.The MF200-NFW24H is also highly versatile, offering multiple connectivity options including Ethernet, USB, and RS232 ports. This allows for effortless integration with existing systems and easy data transfer between devices.Whether used in manufacturing, automation, transportation, or any other industry, the DATA DISPLAY PROD. part MF200-NFW24H provides a reliable and efficient solution for data monitoring and visualization. Experience the utmost accuracy, durability, and performance with this exceptional display unit.
Search Keywords:
MF200NFW24H
IN STOCK:
192
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$7.10
$71.000
30
$5.77
$173.100
100
$5.51
$551.000
250
$5.27
$1,317.500
500
$5.03
$2,515.000
1,000
$4.88
$4,880.000
2,500
$4.75
$11,875.000
5,000
+
$4.65
$23,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LBP-4A
Accessory - Lacer Bar - Steel - L-Shaped - 19" Long - 4" Offset - Pkg of 10
TM2S8-C
Cable Tie Mount - Low Profile Cradle - Screw - 4.6 mm - Natural - Nylon 6.6 (Polyamide 6.6...
D-300-08
Cable Accessories In-Line Splice Encapsulation Sealing Cross-Linked Polyvinylidene Fluorid...
M38999/10-12B
Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel ...
MS25036-145
Ring Tongue Terminal 22-26AWG 18.8mm 6.35mm Tin Tape