PML50SGFVW
VCC - Visual Communications CompanyLED Panel Indicator - Green Lamp - Green Lens - 5 to 28VDC - 20mA - 17.80mm Lens Dia -Round with Domed Top Lens - 1770mcd - 5.5"(139.70mm) Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
PML50SGFVW
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
The PML50SGFVW from VCC - Visual Communications Company is LED panel indicator with green lamp and green round with domed top lens. This LED indicator has 5 to 28VDC voltage range, 20mA current rating and 1770mcd rating. The PML50SGFVW is for round 17.80mm dia panel cutout shape and has 5.5" (139.70mm) long wire leads.
Search Keywords:
PML50SGFVW
IN STOCK:
0
On Order:
100
can ship 1/16/25
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$12.52
$62.600
25
$11.34
$283.500
50
$10.84
$542.000
100
$10.52
$1,052.000
300
$9.95
$2,985.000
500
$9.27
$4,635.000
1,000
+
$8.95
$8,950.000